Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF4-40A100N10
Order Code3993604
Product RangeECMF Series
Technical Datasheet
3,054 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.507 |
| 10+ | € 0.415 |
| 25+ | € 0.363 |
| 50+ | € 0.352 |
| 100+ | € 0.341 |
| 500+ | € 0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF4-40A100N10
Order Code3993604
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleµQFN
No. of Pins10Pins
Product RangeECMF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
10Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
4 Data Lines
Filter Case Style
µQFN
Product Range
ECMF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability