Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSM10
Order Code2462664
Product RangeECMF Series
Technical Datasheet
2,983 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.517 |
| 10+ | € 0.422 |
| 25+ | € 0.368 |
| 50+ | € 0.358 |
| 100+ | € 0.347 |
| 500+ | € 0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSM10
Order Code2462664
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleµQFN
No. of Pins10Pins
Product RangeECMF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
10Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
4 Data Lines
Filter Case Style
µQFN
Product Range
ECMF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability