Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54FILM
Order Code9801480
Product RangeBAT54 Series
Technical Datasheet
69 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0976 |
10+ | € 0.0644 |
100+ | € 0.0615 |
500+ | € 0.0507 |
1000+ | € 0.0488 |
5000+ | € 0.0293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54FILM
Order Code9801480
Product RangeBAT54 Series
Technical Datasheet
Diode Configuration-
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max400mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54 Series
Qualification-
Product Overview
The BAT54FILM is a 3-pin 30V surface-mount small signal Schottky Diode with dual common cathode configuration. It accepts low forward and reverse recovery times, low conduction and reverse losses and negligible switching losses.
- Extremely fast switching
- Low capacitance diode
- D86 Marking
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Diode Configuration
-
Average Forward Current
300mA
Forward Surge Current
1A
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAT54 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAT54FILM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability