Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.710 |
10+ | € 9.970 |
25+ | € 9.050 |
50+ | € 8.410 |
100+ | € 7.810 |
250+ | € 7.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 12.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS3624DQTR
Order Code2522906
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 6g, ± 12g, ± 24g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins24Pins
Sensor Case StyleQFN
Sensitivity Typ2.9mg/digit, 5.9mg/digit, 11.7mg/digit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ultra-low power high-performance 3-axis motion sensor accelerometer for automotive applications. This product may be used in a variety of automotive non-safety applications such as motion-activated functions, telematics boxes, impact recognition and logging systems, vibration monitoring and compensation.
- AEC-Q100 qualified
- 1.8V low voltage compatible IOs
- Down to 10µA ultra-low-power mode consumption
- SPI/I2C digital output interface
- 16bit data output, 12bit resolution, 2 independent programmable interrupt generators
- System sleep-to-wake function
- Embedded self-test
- 10000g high shock survivability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Sensing Range - Accelerometer
± 6g, ± 12g, ± 24g
Output Interface
I2C, SPI
No. of Pins
24Pins
Sensitivity Typ
2.9mg/digit, 5.9mg/digit, 11.7mg/digit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916
Product traceability