Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 148.110 |
Product Information
Product Overview
AEK-POW-BMSLV is a battery management system evaluation board for low-voltage applications. It is built with automotive-grade components, and it is able to connect to a battery pack and to monitor both state of charge (SOC) and state of health (SOH) of each battery. It also manages battery balancing by passive discharge, thanks to the software already preloaded on the on-board SPC58EC80E5 microcontroller. The AEK-POW-BMSLV has been specifically designed to manage the battery management system for low-voltage applications: applications whose voltage range is below 60V, for example, motorcycles auxiliary power and electric bikes. The versatile CAN2.0A/B protocol facilitates integration into several systems and efficient component communication. The AEK-POW-BMSLV is equipped with two CAN ports for flexible networked connections, while four high-side channel outputs optimized power distribution. It hosts devices such as SPC58EC80E5, L9963E, L9963T, SPSB100 and VNQ7050AJ.
- Low-voltage (<60V) single board for a complete battery management system (BMS)
- Additional external CAN transceiver, SPI for external communication
- Configurable window watchdog, system wake-up feature and ignition wake-up
- Fail-safe diagnosis from SPSB100 to microcontroller
- VNQ7050AJ quad channel high-side driver for battery pack contactor driving
- SPSB100 (custom version with CAN port) fully integrated power management system IC
- Voltage and current monitoring of every single cell and of the entire battery node
- Passive balancing is executed through 100Kohm external resistors
- Included in the AutoDevKit ecosystem
- Dimension is 145mm x 65mm
Technical Specifications
Power Management - Battery
L9963E
Evaluation Board L9963E
No SVHC (21-Jan-2025)
Battery Management System
STMicroelectronics
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate