Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-8SN-TR
Order Code3335829
Product RangeACS/A.S.D.
Technical Datasheet
1,312 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.653 |
10+ | € 0.497 |
100+ | € 0.355 |
500+ | € 0.272 |
1000+ | € 0.208 |
5000+ | € 0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-8SN-TR
Order Code3335829
Product RangeACS/A.S.D.
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current13A
Holding Current Max10mA
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingSurface Mount
Product RangeACS/A.S.D.
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-223
Peak Non Repetitive Surge Current
13A
No. of Pins
4Pins
Peak On State Voltage
1.3V
Product Range
ACS/A.S.D.
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
800mA
Gate Trigger Voltage Max
1V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability