Print Page
Image is for illustrative purposes only. Please refer to product description.
11,063 In Stock
7,240 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 0.289 | 
| 10+ | € 0.207 | 
| 100+ | € 0.191 | 
| 500+ | € 0.161 | 
| 1000+ | € 0.131 | 
| 5000+ | € 0.0898 | 
Price for:Each
Minimum: 5
Multiple: 5
€ 1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5822
Order Code9801243
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max525mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1N582X series from STMicroelectronics is axial leaded, single low drop power schottky rectifier in DO-201AD package. These diode features very small conduction losses, negligible switching losses and extremely fast switching. Typically suited for switch mode power supplies and high frequency DC to DC converters, low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.
- Avalanche capability specified
 - Maximum repetitive reverse voltage Vrrm of 20V, 30V and 40V
 - Non repetitive forward surge current IFSM of 80A at tp 10ms
 - Forward current If(AV) of 3A
 - Maximum forward voltage VF of 850mV, 900mV and 950mV respectively at IF 9.4A
 - Maximum operating junction temperature of 150°C
 
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
525mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1N5822
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112