Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-361010-031-A108.
Order Code2890941
Product Range36
No Longer Stocked
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-361010-031-A108.
Order Code2890941
Product Range36
Modular Connector TypeRJ50 Plug
Connector TypeRJ50
Port Configuration1 x 1 (Port)
No. of Contacts10Contacts
No. of Positions / Loaded Contacts (per Port)10P10C
LAN Category-
No. of Positions10Ways
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range36
SVHCTo Be Advised
Alternatives for 937-SP-361010-031-A108.
1 Product Found
Technical Specifications
Modular Connector Type
RJ50 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
10P10C
No. of Positions
10Ways
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
36
Connector Type
RJ50
No. of Contacts
10Contacts
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003