Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 158.190 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 158.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-10281
Order Code2819494
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Impedance-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size-
External Diameter6.9mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
0.82mm²
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
6.9mm
Wire Gauge
18AWG
Impedance
-
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.2368