Print Page
956 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.330 |
5+ | € 17.560 |
10+ | € 16.790 |
20+ | € 16.100 |
50+ | € 15.780 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 20.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No28400.0-00
Order Code1870858
Product RangeDA 284
Technical Datasheet
Voltage Rating VAC-
Output Power-
External Height - Metric60mm
External Width - Metric60mm
External Depth - Metric37mm
External Height - Imperial2.36"
External Width - Imperial2.36"
External Depth - Imperial1.46"
Product RangeDA 284
Product Overview
The 28400.0-00 is a Pressure Compensation Device made of plastic. Pressure differentials in enclosures with a high degree of protection are a result of internal and external temperature changes. In the case of negative pressure or partial vacuum, dust and humidity can enter the enclosure through the door seal. When the air inside the enclosure cools down, condensation may occur because the humidity cannot escape the enclosure. The easy-to-install pressure compensation device DA 284 provides a slight overpressure, membrane inside the plug allows the humidity to escape whilst blocking water and dirt from entering the enclosure.
- Sealing gasket NBR
- Waterproof filter membrane
- -45 to 70°C Operating temperature range
- Easy to install
- IP66 Protection rating
- High degree of protection
Applications
Consumer Electronics, HVAC
Technical Specifications
Voltage Rating VAC
-
External Height - Metric
60mm
External Depth - Metric
37mm
External Width - Imperial
2.36"
Product Range
DA 284
Output Power
-
External Width - Metric
60mm
External Height - Imperial
2.36"
External Depth - Imperial
1.46"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9