Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No252017
Order Code3218769
Product RangeCSF 028 Series
Technical Datasheet
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.320 |
5+ | € 19.350 |
10+ | € 18.480 |
25+ | € 16.550 |
50+ | € 14.850 |
100+ | € 14.550 |
250+ | € 13.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No252017
Order Code3218769
Product RangeCSF 028 Series
Technical Datasheet
Power Rating-
External Height12mm
External Width85mm
External Length85mm
Flow Rate45m³/h
Product RangeCSF 028 Series
Product Range-
Plug Type-
Technical Specifications
Power Rating
-
External Width
85mm
Flow Rate
45m³/h
Product Range
-
External Height
12mm
External Length
85mm
Product Range
CSF 028 Series
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
Product traceability