Print Page
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 34.160 |
| 5+ | € 29.700 |
| 10+ | € 28.460 |
| 20+ | € 27.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03503.0-01
Order Code2362321
Product RangeSD 035
Technical Datasheet
No. of Outlets1Outlets
Supply Voltage VAC250V
Current Rating13A
Length - Metric92mm
External Width - Metric62mm
Cable Length - Metric-
Length - Imperial3.6"
External Width - Imperial2.44"
Cable Length - Imperial-
Product RangeSD 035
Product Overview
The 03503.0-01 is a 13A vertical mount Enclosure Receptacle without fuse. It comes with light-gray plastic housing and LED function control light. The DIN rail mounted electrical receptacle can be quickly fitted and connected in enclosures allowing the use of auxiliary products such as hand lamps and power tools. It comes with light-gray plastic housing and 3 cage clamps for solid and stranded wire connection.
- Quick connections
- DIN rail mountable
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Power Management
Technical Specifications
No. of Outlets
1Outlets
Current Rating
13A
External Width - Metric
62mm
Length - Imperial
3.6"
Cable Length - Imperial
-
Supply Voltage VAC
250V
Length - Metric
92mm
Cable Length - Metric
-
External Width - Imperial
2.44"
Product Range
SD 035
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146