Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9008-100-22
Order Code4716634
Product RangeXPF-484 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.420 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9008-100-22
Order Code4716634
Product RangeXPF-484 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating20A
Voltage Rating1kV
Product RangeXPF-484 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9008-100-22 is a test probe with measurement cable, designed for high flexibility and insulated with PVC. One end features a Ø4mm test probe with a spring-loaded MULTILAM contact, while the other end is equipped with a right-angled Ø4mm MULTILAM plug with a rigid insulating sleeve.
- 1000V, CAT II, 19A rated
- Red colour
- 100cm lead length
- Supplied with protective cap
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
20A
Product Range
XPF-484 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007