Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.370 |
5+ | € 17.730 |
10+ | € 17.380 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 24.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7033-22 RED 5M
Order Code297756
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Operating Temperature Max70°C
No. of Max Strands x Strand Size651 x 0.07mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter4mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7033-22 RED 5M is a 5m Red Multistrand Wire with 14AWG conductor, PVC jacket insulation and copper conductor. This insulated FLEXI-2V/HK wire having good electrical properties with medium to good flexibility and good age resistance and medium to good UV resistance. Highly flexible connecting leads for low-voltage applications in the laboratory field. Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside coloured). Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
- CPR: Not Yet Qualified
- Highly flexible stranded wire with reinforced, double-layer insulation
- 70 shore A Hardness
- 15N/mm² Tear strength
- -10 to +70°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
16ft
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
4mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
2.5mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
651 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18