Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3060-21
Order Code1085460
Product RangeSLB4-F6,3 Series
Technical Datasheet
494 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.600 |
5+ | € 15.590 |
10+ | € 14.960 |
20+ | € 14.170 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3060-21
Order Code1085460
Product RangeSLB4-F6,3 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB4-F6,3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLB4-F6.3 series from Multi-Contact are insulated 4mm rigid panel mount binding post sockets. These are panel mount sockets accept spring loaded 4mm diameter plugs with rigid insulating sleeve. The sockets are screwed into predrilled panels of plastic, metal etc.
- CAT III measurement category
- Gold plated machined brass contacts
- 6.3mm x 0.8mm flat connecting tab connection
- Rated voltage of 1000V
- Rated current of 32A
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-F6,3 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 23.3060-21
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025