Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0480-22
Order Code4716660
Product RangeB4-I/KS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0480-22
Order Code4716660
Product RangeB4-I/KS Series
Technical Datasheet
Connector MountingScrew Mount
Current Rating20A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeB4-I/KS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.0480-22 is a fork lug to 4mm jack adapter. The adapter is made of brass for permanent installation, e.g. for connecting screw terminals.
- 1000V, CAT II, 20A rated
- Red colour
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Fork lug can be bent once to 90°
Technical Specifications
Gender
Upper - Receptacle / Lower - Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
B4-I/KS Series
Connector Mounting
Screw Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020091