Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.2602-22
Order Code3276541
Product RangeSLS1-S Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2602-22
Order Code3276541
Product RangeSLS1-S Series
Technical Datasheet
Connector TypeTest Plug
For Use WithTest Leads
Breakdown Voltage-
Current Rating6A
Wire Size AWG Max-
Insulator ColourRed
Product RangeSLS1-S Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Test Plug
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
SLS1-S Series
For Use With
Test Leads
Current Rating
6A
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002105