Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUUSBOTG8IN
Order Code3403052
Also Known AsGTIN UPC EAN: 0065030863186
Your Part Number
Technical Datasheet
428 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.300 |
| 5+ | € 6.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUUSBOTG8IN
Order Code3403052
Also Known AsGTIN UPC EAN: 0065030863186
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Micro Type B Plug
Cable Length - Metric203mm
Cable Length - Imperial8"
USB StandardUSB 2.0 OTG
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Compact cable adaptor designed for USB On-the-Go capable devices; easily connect an external hard drive or gaming controller to a smartphone or tablet.
- Create a USB OTG host for connecting drives or other devices that use a Micro USB connection
- Durable PVC construction
Contents
Contents: OTG cable only
Notes
Note: This adaptor will only work with devices that support USB OTG
Technical Specifications
Connector to Connector
Micro Type B Plug to Micro Type B Plug
Cable Length - Imperial
8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
203mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01