Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBA2DPGB
Order Code3409864
Also Known AsGTIN UPC EAN: 0065030874328
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBA2DPGB
Order Code3409864
Also Known AsGTIN UPC EAN: 0065030874328
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Compact, high performance docking station that makes it easy to quickly add dual monitor capability to almost any Mac or Windows laptop with an available USB 3.0 port.
- Provides dual DisplayPort outputs and a Gigabit Ethernet port
- Supports resolutions up to 4096x2160 or 3840x2160 @60Hz
- Can support a single 5K display at 5120x2880 resolution @60Hz
- Ethernet port adds wired network connectivity with Full Duplex and Auto MDIX support
- Plug and play setup, no drivers required
- Supports Win 7/8/10 and Mac OS 10.10-10.12, 10.14
- Dimensions (HxWxD): 20x58x130mm
- 3 Years manufacturer warranty
Contents
Docking station and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22