Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SPNLAFHD
Order Code3957261
Also Known AsGTIN UPC EAN: 0065030845366
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.360 |
3+ | € 21.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SPNLAFHD
Order Code3957261
Also Known AsGTIN UPC EAN: 0065030845366
Technical Datasheet
Connector Type AUSB 3.0 A Socket, Panel Mount
Connector Type BUSB 3.0 Internal Connector
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
Provides an easy and convenient solution for adding extra USB 3.0 ports to your PC's USB 3.0 motherboard connection, ideal for use with bootable flash drives or authentication fobs.
- Provides two industry standard panel-mountable USB 3.0 A sockets
- Fitted with screws for secure installation
- 20-pin USB 3.0 motherboard connection
- Aluminium-Mylar foil shielding with braid and PVC jacket
Contents
Adaptor cable only
Technical Specifications
Connector Type A
USB 3.0 A Socket, Panel Mount
Cable Length - Imperial
19.7"
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
USB 3.0 Internal Connector
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07