Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB3AUB2MS
Order Code4291886
Also Known AsGTIN UPC EAN: 0065030856348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3AUB2MS
Order Code4291886
Also Known AsGTIN UPC EAN: 0065030856348
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech USB3AUB2MS features a slim wire construction that makes it easier to install your USB devices. This cable is approximately half the thickness of a regular USB cable, giving you the freedom to place your devices as needed and with minimal clutter. Plus, the thin Micro USB connector moulding makes this a great cable for mobile devices too - it lets you plug into your device without having to take it out of its case every time!
- Unique replacement cable for USB 3.0 external drives and mobile devices
- Thin, flexible cable with slim micro USB connector moulding
- Charge and sync USB 3.2 Gen 1 mobile devices, cable provides full charging power
- USB 3.2 Gen 1 data transfer rates up to 5Gb/s
- Aluminium-Mylar foil with braided shielding and PVC jacket
- Moulded connectors with integral strain relief for flexibility
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
