Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2M
Order Code4291860
Also Known AsGTIN UPC EAN: 0065030865852
Your Part Number
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2M
Order Code4291860
Also Known AsGTIN UPC EAN: 0065030865852
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB2CC2M from Startech is a convenient USB-C lead that makes it easy to charge & sync modern USB-C devices using an available USB-C port on your computer or wall charger. The cable is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications, including all environmental, electrical and mechanical standards to ensure reliable performance.
- Convenient charging cable for modern USB-C devices
- Supports up to 3A power output to charge a laptop with a USB-C wall charger (60W Power Delivery)
- Data transfer rates up to 480Mb/s
- Compatible with Thunderbolt 3 ports
- USB-IF certified cable ensures compatibility and reliability
- Durable PVC cable jacket with moulded strain relief
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB-A & USB-C connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
