Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSPSMSCSC-OS2-30M
Order Code4540567
Also Known AsGTIN UPC EAN: 0065030903394
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 87.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSPSMSCSC-OS2-30M
Order Code4540567
Also Known AsGTIN UPC EAN: 0065030903394
Technical Datasheet
Fibre Optic Connector ASC Simplex
Fibre Optic Connector BSC Simplex
No. of Fibres1Fibres
Fibre TypeOS2 Singlemode
Lead Length - Metric30m
Fibre Diameter9µm / 125µm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High performance SC to SC single mode simplex fibre optic patch lead that is optimised for reliable connectivity across 40 and 100 Gigabit networks. The cable supports bi-directional (BiDi) transmission over a single fibre, making it ideal for space-constrained installations requiring minimal fibre count. The cable is housed in a Low Smoke, Zero Halogen rated flame-retardant jacket that ensures safer installation in all environments and is ideal for applications that require certified cables.
- Bend insensitive fibre core housed in Aramid-reinforced jacket
- Suitable for 1260-1625nm laser optimised sources
- 9/125µm Fibre size
- Engineered to exceed ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards
- Backwards compatible with OS1 and 1/10/40Gb/s networks
- Flame retardant low smoke, zero halogen rated cable jacket
- High quality connectors with UPC polished ends
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Fibre Optic Connector A
SC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
30m
Product Range
-
Fibre Optic Connector B
SC Simplex
Fibre Type
OS2 Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13