Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSDOCK2U33EB
Order Code3957218
Also Known AsGTIN UPC EAN: 0065030855891
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSDOCK2U33EB
Order Code3957218
Also Known AsGTIN UPC EAN: 0065030855891
Technical Datasheet
Accessory TypeDocking Station
Drive InterfaceSATA 6 Gb/s
Product Range-
SVHCTo Be Advised
Product Overview
External dual bay hard drive docking station with top slot-loading design
- Compatible with both 2.5" and 3.5" form factor drives (HDD) and solid state drives (SSD)
- Supports large capacity HDD and SSD drives (tested with 4TB 3.5" and 2TB 2.5")
- Full SATA III compatibility for transfer speeds up to 6Gbps and USB 3.0 transfer speeds up to 5Gbps
- UASP Support; Up to 70% faster performance when used with a UASP compatible host
- eSATA and USB 3.0 interfaces
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8, Linux, Chrome OS and Mac OS X
- Dimensions (HxWxD): 70x143x132mm
- 2 Year manufacturer warranty
Contents
Docking station, USB 3.0 cable, eSATA cable, ac adaptor and user guide
Technical Specifications
Accessory Type
Docking Station
Product Range
-
Drive Interface
SATA 6 Gb/s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06