Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CS
Order Code3923763
Also Known AsGTIN UPC EAN: 0065030877930
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 110.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 110.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CS
Order Code3923763
Also Known AsGTIN UPC EAN: 0065030877930
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
Convenient high speed USB 3.1 Gen 2 hub for expanding connectivity options on modern laptops and MacBooks. The plug & play design provides 3 standard USB ports and a USB-C port to connect multiple devices.
- Provides 3x USB A ports and a USB-C port for both modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Compatible with Thunderbolt 3 ports
- Compact design with 1m USB-C host cable for flexible installation
- Includes power supply to support devices that draw significantly more power
- Plug and play design, no drivers required
- OS Independent design
- Dimensions (HxWxD): 25x100x60mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor and USB-C cable
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46