Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDVIDSMM3M
Order Code4291799
Also Known AsGTIN UPC EAN: 0065030857413
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVIDSMM3M
Order Code4291799
Also Known AsGTIN UPC EAN: 0065030857413
Technical Datasheet
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech DVIDSMM3M provides a reliable, digital connection between your desktop or laptop computer and a DVI-D enabled monitor or projector. Designed and built for maximum durability, this high quality video cable is backed by StarTech's lifetime warranty.
- Supports resolutions up to 1920x1200
- High speed digital transmission up to 4.95Gb/s
- Aluminium-mylar foil with braided shielding
- Supports hot-plugging for DVI display devices
- Compliant with DVI DDWG standards
- Lifetime limited manufacturer warranty
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283