Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2HDMI2
Order Code4291791
Also Known AsGTIN UPC EAN: 0065030836876
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.82 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2HDMI2
Order Code4291791
Also Known AsGTIN UPC EAN: 0065030836876
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Socket
Cable Length - Imperial8.3"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective passive cable adaptor that provides an HDMI output from a DisplayPort source with support for resolutions up to Full HD. The compact design ensures easy portability, making it ideal for travel use.
- Passive DisplayPort to HDMI adaptor, requires a DP++ source
- Supports display resolutions up to 1920x1200 or 1080p Full HD
- 7.1 Channel audio specification with passthrough support (source dependent)
- Compliant with DisplayPort 1.2 and HDCP 1.4
- Latching DisplayPort connector for secure connection
- 150mm Cable length
- OS Independent, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: DP++ port (DisplayPort ++) required on video card or video source.
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
8.3"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032