Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2CAPDM
Order Code4068275
Also Known AsGTIN UPC EAN: 0065030889025
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
Compact and effective USB-C headset adaptor that provides dual USB-C ports for audio output and 60W Power Delivery for charging your device at the same time.
- Headset port also supports data transfer at USB 2.0 speeds
- Convenient horizontal design avoids cable tangles, allowing for flexible device setup
- Durable metal construction
- Thunderbolt 3 port compatible
- Dimensions (HxWxD): 9x50x23mm
- 3 Year manufacturer warranty
Contents
Adaptor only
Technical Specifications
Computer Interface
USB
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01