Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 68.29 |
Product Overview
450FBLCLC15 is a LC to LC multimode duplex fibre optic patch cable that offers reliable connectivity across 40 and 100 Gigabit networks. With laser-optimized multimode fibre (LOMMF), the patch cable is ideal for 850nm and 1350nm Vertical Cavity Surface Emitting Laser (VCSEL) and LED sources. The high-speed connectivity on the OM4 fibre cable provides a high-bandwidth solution for your data centres or high-density applications. This aqua fibre optic cable is backward compatible with your existing 50/125 equipment, ensuring a reliable connection with legacy LANs. It is housed in an LSZH (Low-Smoke, Zero-Halogen) flame-retardant jacket. This MM fibre optic cable ensures minimal smoke, toxicity and corrosion when exposed to high sources of heat, or in the event of a fire. It's the best choice for a wide range of environments, including industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
- 15m (49ft) OM4 LC/LC UPC OM4 LOMMF cable supporting 1/10/40/100Gbps duplex connections
- Cable individually tested for signal integrity
- 50/125µm fibre core/cladding w/Aramid sheath
- Cord O.D is 2.9mm, jacket material is LSZH
- Ideal for high-bandwidth multimode transmissions between servers and Storage Area Networks (SANs)
- Temperature range from -20 to 60DEG C (-4 to 140DEG F)
- Optimized for >=2000MHz·km at 850nm w/ VCSEL source
Technical Specifications
LC Duplex
2Fibres
15m
-
LC Duplex
OM4 Multimode
50µm / 125µm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate