Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No35BAYUSB3S4
Order Code3409928
Also Known AsGTIN UPC EAN: 0065030846004
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part No35BAYUSB3S4
Order Code3409928
Also Known AsGTIN UPC EAN: 0065030846004
Technical Datasheet
No. of Ports4Ports
Product Range-
SVHCTo Be Advised
Product Overview
Convert any 3.5" PC bay to a 4 port USB hub and create four easily accessible USB 3.0 ports.
- Compliant with SuperSpeed USB 3.0 and provides transfer rates up to 5Gb/s
- Provides up to 900mA of power per port
- USB link LED indicator for each port
- OS independant; no software or drivers required
- Connects to an available USB 3.0 A port
- 2 Year manufacturer warranty
Contents
Contents: Panel hub, USB cable, screw kit and user guide
Notes
Note: Can also be used in a 5.25" drive bay with the optional front bay bracket adaptor (CS24919)
Technical Specifications
No. of Ports
4Ports
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21