Print Page
GD150HFY120C2S
IGBT Module, Half Bridge, 291 A, 1.7 V, 1.102 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 73.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150HFY120C2S
Order Code3912071
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current291A
DC Collector Current291A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd1.102kW
Power Dissipation1.102kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
291A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
1.102kW
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
291A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
1.102kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3