Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-TR45
Order Code3376479
Also Known AsGTIN UPC EAN: 3253560050450
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-TR45
Order Code3376479
Also Known AsGTIN UPC EAN: 3253560050450
For Use With6mm, 8mm & 10mm Staples
Staple TypeLight Duty
Staple Cable Size-
Product Range-
SVHCTo Be Advised
Product Overview
A perfect light duty stapler for everyday stapling needs around the workshop, office or home.
- All steel construction
- Jam resistant mechanism
- Lock-down handle for easy storage
- Uses 6mm, 8mm & 10mm Staples
Technical Specifications
For Use With
6mm, 8mm & 10mm Staples
Staple Cable Size
-
SVHC
To Be Advised
Staple Type
Light Duty
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44