Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78L3K
Order Code2522317
Product RangeSHV
Technical Datasheet
168 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.100 |
5+ | € 9.750 |
10+ | € 9.000 |
20+ | € 8.560 |
50+ | € 7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78L3K
Order Code2522317
Product RangeSHV
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSHV
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max1A
Switching Voltage Max1kV
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SHV
Coil Resistance
180ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003681