Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/0-1A66-1000W
Order Code2832654
Product RangeMK02/0 Series
Technical Datasheet
257 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.190 |
10+ | € 16.840 |
25+ | € 14.590 |
50+ | € 13.380 |
100+ | € 12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/0-1A66-1000W
Order Code2832654
Product RangeMK02/0 Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Sensor
Sensing Distance Max10mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK02/0 Series
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
80°C
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK02/0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016