Print Page
Image is for illustrative purposes only. Please refer to product description.
552 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.570 |
10+ | € 14.420 |
25+ | € 11.540 |
50+ | € 10.620 |
100+ | € 10.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS02-1B66-PP-500W
Order Code1079490
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Output Current1A
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max90°C
Product Range-
SVHCTo Be Advised
Product Overview
The LS02-1B71-PP-500W is a Standard Liquid Level Sensor has to be mounted vertically for best results. Polypropylene material used for water applications and dilute acids. The standard termination is a PVC cable with a cross section of 0.14mm² and a length of 500mm.
- High power
- 10W Contact rating
- 0.5A Switching current maximum
- 150mΩ Static contact resistance (maximum)
- 1012Ω Insulation resistance
- M10 x 1,0 Connection
Applications
Sensing & Instrumentation, Automotive, Test & Measurement, Automation & Process Control
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
-
Operating Temperature Max
90°C
SVHC
To Be Advised
Output Current
1A
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184