Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoCP50S
Order Code3375955
Product RangeSquire - All Weather
Also Known AsGTIN UPC EAN: 5012245029659
Technical Datasheet
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.150 |
3+ | € 31.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP50S
Order Code3375955
Product RangeSquire - All Weather
Also Known AsGTIN UPC EAN: 5012245029659
Technical Datasheet
Lock TypeCombination
Width50mm
Shackle Clearance - Horizontal22.6mm
Shackle Clearance - Vertical26mm
Shackle Diameter8mm
Lock MaterialDie-cast Alloy
Product RangeSquire - All Weather
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Stainless steel shackle
- Die-cast alloy body with blue dual compound cover
- Fully recodeable with 10,000 possible combinations
- Code wheels spaced for ease of use
- Double locking mechanism
- Push button spring opening
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
22.6mm
Shackle Diameter
8mm
Product Range
Squire - All Weather
Width
50mm
Shackle Clearance - Vertical
26mm
Lock Material
Die-cast Alloy
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23