Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH361
Order Code2302183
Product RangeHeavy Duty Safety Switches
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH361
Order Code2302183
Product RangeHeavy Duty Safety Switches
Technical Datasheet
Contact Configuration3PST
Fuse Size Held-
No. of Fuses-
Contact Current AC Max0
Contact Voltage AC Max600V
Switch Terminals-
No. of Poles3 Pole
Product RangeHeavy Duty Safety Switches
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
3PST
No. of Fuses
-
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
No SVHC (17-Dec-2014)
Fuse Size Held
-
Contact Current AC Max
0
Switch Terminals
-
Product Range
Heavy Duty Safety Switches
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.643315