Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EL1D9
Order Code3869207
Product RangeEL Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 303.630 |
5+ | € 281.330 |
10+ | € 269.320 |
25+ | € 259.050 |
50+ | € 242.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 303.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EL1D9
Order Code3869207
Product RangeEL Series
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages440V, 460V, 480V
Secondary Voltages110V, 115V, 120V
Power Rating50VA
Frequency Range-
Winding Type-
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeEL Series
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
110V, 115V, 120V
Frequency Range
-
Current Rating
-
Isolation Voltage
-
Primary Voltages
440V, 460V, 480V
Power Rating
50VA
Winding Type
-
Transformer Terminals
Screw Clamp
Product Range
EL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.166659
Product traceability