Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9002AW2
Order Code4338022
Product RangeA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 336.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 336.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9002AW2
Order Code4338022
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact ConfigurationSPDT
Switch OperationSpring Return Two Way
Contact Current Max-
Contact Voltage AC Nom600V
External Height4.84"
External Width5.39"
External Depth9.02"
SVHCTo Be Advised
Technical Specifications
Product Range
A Series
Switch Operation
Spring Return Two Way
Contact Voltage AC Nom
600V
External Width
5.39"
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Current Max
-
External Height
4.84"
External Depth
9.02"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.05254