Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No806-407
Order Code3375352
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110155
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.750 |
5+ | € 13.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No806-407
Order Code3375352
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110155
Technical Datasheet
Enclosure MaterialPolystyrene
Product RangeAbox Series
SVHCBumetrizole (21-Jan-2025)
Product Overview
Abox junction box features a modern design and innovative components combined with ease of installation. The special soft elastic material on each entry hole allows the cable to be simply pushed through the entry spouts. Manufactured from white, non-flammable polystyrene. The lid is secured by high-grade, self-tapping screws.
- Entries: 1x M20, 6x M20/M25, 2x M16
- Includes 6mm² 5 pole terminal
Notes
Comes with 1 sealing plug and 4 insulated covers
Technical Specifications
Enclosure Material
Polystyrene
SVHC
Bumetrizole (21-Jan-2025)
Product Range
Abox Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255