Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No80390701
Order Code651722
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110032
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.890 |
5+ | € 6.310 |
10+ | € 6.000 |
20+ | € 5.450 |
50+ | € 5.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No80390701
Order Code651722
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110032
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric52mm
External Width - Metric80mm
External Depth - Metric80mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial3.15"
External Depth - Imperial3.15"
Product RangeAbox Series
SVHCBumetrizole (23-Jan-2024)
Product Overview
This Abox junction box features modern design and innovative components combined with ease of installation. The special, soft elastic material on each entry hole allows the cable to be simply pushed through the membrane and guarantees a rating of IP65. Manufactured from white, non-flammable polystyrene. The lid is secured by high-grade, self-tapping screws.
- Entries: 8x M20
- Includes fixing lugs, sealing plug and 4 insulated covers
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
52mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
2.05"
External Depth - Imperial
3.15"
SVHC
Bumetrizole (23-Jan-2024)
Enclosure Material
Polystyrene
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Abox Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08