Print Page
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.050 |
| 5+ | € 3.590 |
| 10+ | € 3.410 |
| 20+ | € 3.100 |
| 50+ | € 2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No322-980
Order Code531716
Product RangeHP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric42mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product RangeHP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A hard plastic IP54 rated terminal box with heat resistance up to 100°C. the enclosure has entry seals that may be cut to size from 3.5 to 20.5mm diameter.
- Manufactured from halogen-free, flame-resistant polypropylene
- Snap-on lid
- Cable entries: 7x M20 and 1x M16 non-threaded
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
42mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
1.65"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
HP Series
Technical Docs (1)
Alternatives for 322-980
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058