Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No310 408 01
Order Code1615344
Product RangeMini 25 Series
Also Known AsGTIN UPC EAN: 4013902315611
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.400 |
10+ | € 2.860 |
25+ | € 2.480 |
50+ | € 2.420 |
100+ | € 2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No310 408 01
Order Code1615344
Product RangeMini 25 Series
Also Known AsGTIN UPC EAN: 4013902315611
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyethylene (PE)
External Height - Metric37mm
External Width - Metric43mm
External Depth - Metric89mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial1.69"
External Depth - Imperial3.5"
Product RangeMini 25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A mini junction box suitable for confined installation environments such as suspended ceilings and cable ducts, complete with perforation tool and blanking plug, with external fixing positions. It features 10 entries and a snap fit lid that provides an IP55 rated sealing.
- Made with a light grey, flame resistant thermoplastic
- Approvals: VDE, CEBEC, OVE and FEMKO
- 2.5mm 3-Pole terminal fitted
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
37mm
External Depth - Metric
89mm
Body Colour
Grey
External Height - Imperial
1.46"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyethylene (PE)
External Width - Metric
43mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
Mini 25 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009