Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19.050 |
| 5+ | € 16.450 |
| 10+ | € 15.740 |
| 20+ | € 15.080 |
| 50+ | € 14.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No10541001
Order Code2490548
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric57mm
External Width - Metric180mm
External Depth - Metric94mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial7.09"
External Depth - Imperial3.7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10541001 is a grey sealable Multipurpose Enclosure with metric knockouts made of polystyrene.
- Customizable
- Polyurethane sealing
- Fibreglass reinforced polyamide 6 cover screws
- -25 to 40°C Ambient temperature range
- 95% Maximum relative humidity at 25°C (short term)
- 50% Maximum relative humidity at 40°C
- 690V Rated insulation voltage AC
- 1000V Rated insulation voltage DC
- Halogen-free
- Heavy metals-free
- PVC-free
- Silicone-free
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57mm
External Depth - Metric
94mm
Body Colour
Grey
External Height - Imperial
2.24"
External Depth - Imperial
3.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23