Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No105-406
Order Code3377590
Product RangeTK PS Series
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.450 |
5+ | € 14.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No105-406
Order Code3377590
Product RangeTK PS Series
Technical Datasheet
Enclosure Type-
Product RangeTK PS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
An Impact and flame resistant halogen free polystyrene box, which consists of grey base and grey lid.
- The lid contains a polyurethane seal in that will not age, or becoming loose and fall out
- Wall mounting using through holes below fixing screws
- Surface mounting available at bottom of base. (Sealing plugs provided)
- Resistant to most acids and alkalis
- Operating temperature range -40 to +70°C
- Flammability rated to VDE0471/UL94 960C, V2
- Dimensions (LxWx:D): 180 x 110 x 90
- Lid depth: 18mm
Technical Specifications
Enclosure Type
-
SVHC
No SVHC (21-Jan-2025)
Product Range
TK PS Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325