Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part NoKBPC2504
Order Code2101167
Product RangeKBPC
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.810 |
10+ | € 2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoKBPC2504
Order Code2101167
Product RangeKBPC
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max125°C
Product RangeKBPC
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KBPC2504 is a single-phase Bridge Rectifier with plated Faston lugs terminals and through-hole mounting for #10 screw. The bridge rectifier features electrically isolated metal case for maximum heat dissipation case. Polarity marked on the case.
- Low reverse leakage current
- Low power loss
- High efficiency
- 280V RMS reverse voltage
- 300pF Typical junction capacitance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
300A
Product Range
KBPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02714