Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part No1N3321B
Order Code1862957
Product Range1N33
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N3321B
Order Code1862957
Product Range1N33
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation50W
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product Range1N33
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N3321B is a standard polarity Zener Diode with anode-to-case connections.
- 520mA Test current
- 1750mA Maximum DC current
- 5μA Maximum reverse leakage current
- 0.080%/°C Typical Zener voltage temperature coefficient
Applications
Industrial
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
DO-5
Operating Temperature Max
175°C
Product Range
1N33
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
50W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014