Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSMC
Manufacturer Part NoSY100-68-A-30
Order Code3636112
Product RangeSY100 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.580 |
5+ | € 10.240 |
10+ | € 9.930 |
20+ | € 9.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoSY100-68-A-30
Order Code3636112
Product RangeSY100 Series
Technical Datasheet
Connector Type ASocket, 2 Pin
Connector to ConnectorSolenoid Valve Receptacle to Free End
Connector Type ASolenoid Valve Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product RangeSY100 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SY100-68-A-30 from SMC is a connector assembly with protective cover for dust protection. This helps to prevent short circuit accidents caused by invasion of foreign matters into the connector section. The cover material adopts the chloroprene rubber which is excellent in weather ability and electric insulation properties.
- 3000mm lead wire
- Simple and unencumbered appearance by adopting round shaped cord
- For use with SY100 sensors
Applications
Industrial
Technical Specifications
Connector Type A
Socket, 2 Pin
Connector Type A
Solenoid Valve Receptacle
Connector Type B
Free End
Cable Length - Metric
-
Product Range
SY100 Series
Connector to Connector
Solenoid Valve Receptacle to Free End
Connector Type B
Free End
No. of Positions
2 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068