Print Page
SLB125S24C
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 125W, 85 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB125S24C
Order Code4171481
Product RangeSLB125 Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.450 |
5+ | € 47.360 |
10+ | € 46.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB125S24C
Order Code4171481
Product RangeSLB125 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)125W
Power Rating (Convection Cooling)85W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 13.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSLB125 Series
SVHCTo Be Advised
Product Overview
SLB125S24C is a SLB125 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. UL/CSA/IEC/IEC60601-1, 3rd. Ed., EN/IEC62368-1 approved. Application includes medical, industrial.
- For 1U applications, 2 x MOPP isolation
- Meets heavy industrial/4th edition EMC
- 90 to 264VAC input voltage range, 24V output voltage
- 3.6A/5.2A output current (convection/force air)
- 125W output power (force air), 89% at 230VAC, 87.0% at 115VAC, full load efficiency (typ. at 25°C)
- 1500VAC (1 MOPP) input/ground isolation voltage
- 3 years warranty
- Operating temperature range from -20°C to +70°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
125W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SLB125 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
85W
Power Supply Output Type
Fixed
Output Current - Output 1
3.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2