Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.190 |
5+ | € 26.760 |
10+ | € 22.320 |
50+ | € 21.870 |
100+ | € 21.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TANGO48 family fulfills the need for a slim and stylish looking whip type antenna for 3G and 4G frequency bands. Made from anodised aluminium the TANGO48 is a slim but strong antenna. It is a through hole, panel mounting antenna with a 12mm stud. The Tango48 has a wide operating temp -45˚C to +75˚C. With this temperature range capability this antenna can be used anywhere in the world.
- Supports the upper ISM frequency bands of 868 and 915MHz
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.6GHz
Gain
2.16dB
Input Power
60W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
868MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3